
* Images are for reference only
P51-2000-S-G-P-20MA-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-2000-S-G-P-20MA-000-000
- JLCPCB Part #
- C3245056
- Package
- -
- Description
- -40℃~+105℃ 13.78951Mpa 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$155.0600
200+
$60.0073
500+
$57.8975
1000+
$56.8555
Related Products

P51-2000-S-U-P-20MA-000-000
Amphenol ICC
$155.0600

P51-2000-S-P-P-20MA-000-000
Amphenol ICC
$155.0600

P51-2000-S-G-D-20MA-000-000
Amphenol ICC
$155.0600

P51-75-S-J-P-4.5V-000-000
Amphenol ICC
$155.0600

P51-2000-A-C-I12-4.5V-000-000
Amphenol ICC
$149.9626

P51-300-G-B-I36-4.5OVP-000-000
Amphenol ICC
$109.4397
Welcome back, may I help you?