
* Images are for reference only
P51-3000-A-U-D-4.5V-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-3000-A-U-D-4.5V-000-000
- JLCPCB Part #
- C3243582
- Package
- -
- Description
- -40℃~+105℃ 20.68427Mpa 5V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$155.4505
200+
$60.1584
500+
$58.0433
1000+
$56.9986
Related Products

P51-3000-A-J-D-4.5V-000-000
Amphenol ICC
$155.4505

P51-3000-A-C-D-4.5V-000-000
Amphenol ICC
$150.3403

P51-3000-S-U-D-4.5V-000-000
Amphenol ICC
$155.4505

P51-1000-A-L-I12-4.5OVP-000-000
Amphenol ICC
$140.0827

P51-15-S-Y-I12-4.5OVP-000-000
Amphenol ICC
$155.4505

P51-200-G-C-MD-5V-000-000
Amphenol ICC
$150.3403
Welcome back, may I help you?