
* Images are for reference only
P51-2000-S-U-P-4.5V-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-2000-S-U-P-4.5V-000-000
- JLCPCB Part #
- C3241735
- Package
- -
- Description
- -40℃~+105℃ 13.78951Mpa 5V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$154.5621
200+
$59.8146
500+
$57.7116
1000+
$56.6729
Related Products

P51-1000-S-U-P-4.5V-000-000
Amphenol ICC
$154.5621

P51-2000-S-C-P-4.5V-000-000
Amphenol ICC
$149.4811

P51-2000-S-S-P-4.5V-000-000
Amphenol ICC
$154.5621

P51-50-G-F-P-5V-000-000
Amphenol ICC
$154.5621

P51-200-G-Y-I12-4.5OVP-000-000
Amphenol ICC
$154.5621

P51-100-S-B-D-4.5OVP-000-000
Amphenol ICC
$154.5621
Welcome back, may I help you?