
* Images are for reference only
P51-15-G-L-I12-20MA-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-15-G-L-I12-20MA-000-000
- JLCPCB Part #
- C3240636
- Package
- -
- Description
- -40℃~+105℃ 1.0342bar 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$145.5180
200+
$56.3146
500+
$54.3345
1000+
$53.3573
Related Products

P51-15-G-P-I12-20MA-000-000
Amphenol ICC
$155.5011

P51-75-G-L-I12-20MA-000-000
Amphenol ICC
$145.5180

P51-15-G-I-I12-20MA-000-000
Amphenol ICC
$155.5011

P51-75-S-J-I12-4.5V-000-000
Amphenol ICC
$155.5011

P51-300-A-G-D-5V-000-000
Amphenol ICC
$155.5011

P51-300-S-S-MD-4.5OVP-000-000
Amphenol ICC
$155.5011
Welcome back, may I help you?