
* Images are for reference only
EFM8BB31F16G-D-QSOP24R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM8BB31F16G-D-QSOP24R
- JLCPCB Part #
- C3233533
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 12bit 12bit 16KB 2.25KB 2.2V~3.6V 21 50MHz 51 Series 8 Bit Built-in FLASH SSOP-24-150mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0213
200+
$0.3963
500+
$0.3818
1000+
$0.3754
Related Products
Welcome back, may I help you?