
* Images are for reference only
SAFC164CM4EFABFXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SAFC164CM4EFABFXUMA1
- JLCPCB Part #
- C3232982
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit 16 Bit 20MHz 2KB 32KB 4.5V~5.5V 50 Built-in+External OTP Others TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1314
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3922
200+
$5.5698
500+
$5.3736
1314+
$5.2771
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?