This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SAA-XC8664FRA5VBEAXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
SAA-XC8664FRA5VBEAXUMA1
JLCPCB Part #
C3232487
Package
TFSOP-38-175mil
Description
-40℃~+140℃ 10bit 16KB 19 4.5V~5.5V 51 Family 768Byte 8 Bit 86MHz Built-in+External FLASH TFSOP-38-175mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001A2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1471
200+ $0.8308
500+ $0.8018
1000+ $0.7873

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons