This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC332LP32F300FAAKXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TC332LP32F300FAAKXUMA1
JLCPCB Part #
C3232430
Package
TQFP-80(10x10)
Description
-40℃~+125℃ 248KB 2MB 3.3V、5V 300MHz 32 Bit Built-in FLASH TriCore TQFP-80(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 1800

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $31.5576
30+ $29.9714

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons