This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY9AF311LAPMC1-GNE2

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY9AF311LAPMC1-GNE2
JLCPCB Part #
C3231039
Package
LQFP-64(10x10)
Description
-40℃~+105℃ 12bit 16KB 2.7V~5.5V 32 Bit 40MHz 51 64KB ARM Cortex-M3 Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5478
200+ $1.3732
500+ $1.3250
1000+ $1.3010

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons