
* Images are for reference only
PIC32CM6408MC00032-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32CM6408MC00032-I/PT
- JLCPCB Part #
- C3225618
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 12bit、16bit 2.7V~5.5V 26 2KB 32 Bit 48MHz 64KB 8KB ARM Cortex-M0+ Built-in FLASH LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0660
250+
$1.1869
500+
$1.1452
1000+
$1.1243
Welcome back, may I help you?