
* Images are for reference only
MDH12577C-470MA=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- MDH12577C-470MA=P3
- JLCPCB Part #
- C3224448
- Package
- SMD,12.8x12.5mm
- Description
- 2.1A 3.4A 47uH 66mΩ AEC-Q200 ±20% SMD,12.8x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4027
300+
$0.5434
600+
$0.5240
900+
$0.5144
Related Products
Welcome back, may I help you?