This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WB0402T2N0SJ

Extended
Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
WB0402T2N0SJ
JLCPCB Part #
C3223692
Package
0402
Description
1.04A 2nH 70mΩ ±5% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 89

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1017
1000+ $0.0394
2500+ $0.0380
5000+ $0.0373

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons