This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPL-AT2512-6R8

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPL-AT2512-6R8
JLCPCB Part #
C3221586
Package
1008
Description
1.4A 2.2A 280mΩ 6.8uH Molded Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 48

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 47

In-stock Item Pricing

Qty Unit Price
1+ $0.7092
100+ $0.5804
500+ $0.5029
3000+ $0.4127

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons