
* Images are for reference only
MAX2430IEE
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX2430IEE
- JLCPCB Part #
- C3213811
- Package
- SOIC-16
- Description
- 33dB 3V~5.5V 52mA 7dB 800MHz~1GHz Low power mode、Variable gain control SOIC-16 RF Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2350
200+
$0.4789
500+
$0.4612
1000+
$0.4531
Related Products
Welcome back, may I help you?