
* Images are for reference only
MAX246CPL
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX246CPL
- JLCPCB Part #
- C3213032
- Package
- PDIP-40
- Description
- 0℃~+70℃ 10 120Kbps 4.5V~5.5V 8 Transceiver PDIP-40 RS232 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2337
200+
$0.4784
500+
$0.4607
1000+
$0.4526
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?