
* Images are for reference only
MAX3085ECSA
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3085ECSA
- JLCPCB Part #
- C3212874
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 1 4.75V~5.25V 500Kbps Transceiver SOIC-8 RS-485 / RS-422 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9632
200+
$0.7598
500+
$0.7340
1000+
$0.7195
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX13085ECSA
Analog Devices Inc./Maxim Integrated
$1.6858

MAX3085EESA
Analog Devices Inc./Maxim Integrated
$2.4584

MAX3087ECSA
Analog Devices Inc./Maxim Integrated
$1.9632

SN75ALS176BDG4
Texas Instruments
$3.4070

MAX3088CSA+T
Analog Devices Inc./Maxim Integrated
$6.2299

MXL83111E-ADA-R
MaxLinear
$0.9824
Welcome back, may I help you?