
* Images are for reference only
MAX490ESA
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX490ESA
- JLCPCB Part #
- C3212447
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 2.5Mbps 4.75V~5.25V Overcurrent Protection、Thermal shutdown protection Transceiver SOIC-8 RS-485 / RS-422 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5910
10+
$1.3486
30+
$1.1977
100+
$1.0419
500+
$0.9729
1000+
$0.9424
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?