
* Images are for reference only
MAX3232ECUP
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3232ECUP
- JLCPCB Part #
- C3212290
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 250Kbps 3V~5.5V Transceiver TSSOP-20 RS232 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2523
200+
$1.2592
500+
$1.2158
1000+
$1.1934
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?