
* Images are for reference only
MB9BF566NPMC-G-JNE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- MB9BF566NPMC-G-JNE2
- JLCPCB Part #
- C3209751
- Package
- LQFP-100(14x14)
- Description
- -40℃~+125℃ 12bit 12bit 160MHz 2.7V~5.5V 32 Bit 544KB 64KB 80 ARM Cortex-M4F Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3562
200+
$2.4597
500+
$2.3730
1000+
$2.3312
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?