
* Images are for reference only
CY9AF315NAPMC-GNE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY9AF315NAPMC-GNE2
- JLCPCB Part #
- C3209655
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 12bit 2.7V~5.5V 32 Bit 32KB 384KB 40MHz 83 ARM Cortex-M3 Built-in+External FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8648
200+
$1.8824
500+
$1.8165
900+
$1.7844
Welcome back, may I help you?