
* Images are for reference only
EFM32LG380F128G-F-QFP100
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32LG380F128G-F-QFP100
- JLCPCB Part #
- C3209321
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.98V~3.8V 128KB 12bit 12bit 32 Bit 32KB 48MHz 83 ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0349
200+
$2.7235
500+
$2.6268
1000+
$2.5801
Related Products
Welcome back, may I help you?