This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX4695EGC

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX4695EGC
JLCPCB Part #
C3208561
Package
QFN-12(3x3)
Description
-40℃~+85℃ 1.8V~5.5V 18ns 2 2:1 300MHz 30ns 40Ω QFN-12(3x3) Analog Switches, Multiplexers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 115

Full Reel: 205

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0785
200+ $0.0305
500+ $0.0294
1000+ $0.0289
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons