
* Images are for reference only
DG302ACWE
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DG302ACWE
- JLCPCB Part #
- C3208185
- Package
- SOIC-16-300mil
- Description
- -18V~18V、-5V~5V 0℃~+70℃ 130ns 150ns 2 2:1 40pF 50Ω SOIC-16-300mil Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2296
200+
$4.3466
500+
$4.1932
1000+
$4.1173
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?