
* Images are for reference only
SMBT3904E6327HTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SMBT3904E6327HTSA1
- JLCPCB Part #
- C3199087
- Package
- SOT-23
- Description
- 100@10mA,1V 200mA 300MHz 300mV@50mA,5mA 330mW 40V 50nA NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1157
10+
$0.0925
30+
$0.0809
100+
$0.0720
500+
$0.0651
1000+
$0.0616
Related Products
Welcome back, may I help you?