This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BDP948H6433XTMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BDP948H6433XTMA1
JLCPCB Part #
C3199076
Package
SOT-223-4
Description
100MHz 100nA 3A 45V 500mV@2A,200mA 5W 85@500mA,1V PNP SOT-223-4 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0038
200+ $0.3887
500+ $0.3759
1000+ $0.3678

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons