
* Images are for reference only
BC817SUE6327HTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BC817SUE6327HTSA1
- JLCPCB Part #
- C3199062
- Package
- SC-74-6
- Description
- 100nA 160@100mA,1V 170MHz 1W 400mV@500mA,50mA 45V 500mA NPN SC-74-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4286
200+
$0.1659
500+
$0.1601
1000+
$0.1572
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?