This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC847CWH6327XTSA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BC847CWH6327XTSA1
JLCPCB Part #
C3195285
Package
SOT-323
Description
1 NPN 100mA 200mW 250MHz 250mV 45V 5uA 6V NPN SOT-323 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 89

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1013
1000+ $0.0393
2500+ $0.0379
5000+ $0.0372

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons