This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NJW4154DL3-A-TE2

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJW4154DL3-A-TE2
JLCPCB Part #
C3193952
Package
TO-252-5
Description
-40℃~+85℃ 1 300kHz 4.5V~40V 7.5A 800mV~40V Adjustable Buck Buck Built-in Yes TO-252-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7795
200+ $1.0765
500+ $1.0379
1000+ $1.0203

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons