This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRG4PSC71UDPBF

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IRG4PSC71UDPBF
JLCPCB Part #
C3193354
Package
TO-274AA
Description
-55℃~+150℃@(Tj) 2.27mJ 3.26mJ 350W 600V 82ns 85A TO-274AA IGBT Transistors / Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7503
200+ $1.0645
500+ $1.0276
1000+ $1.0083

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons