This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NJW4170U2-B-TE1

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJW4170U2-B-TE1
JLCPCB Part #
C3193286
Package
SOT-89-5
Description
-40℃~+125℃ 1 2.1MHz 4.5V~40V 800mV~40V Adjustable Buck Buck Built-in Yes SOT-89-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6202
200+ $0.2407
500+ $0.2326
1000+ $0.2278
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons