This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ICM7211IQH+D

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
ICM7211IQH+D
JLCPCB Part #
C3191887
Package
PLCC-44(16.59x16.59)
Description
-20℃~+85℃ 10uA 3V~6V 7 Segment PLCC-44(16.59x16.59) Digital Tube Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 28

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.2630
200+ $7.4554
500+ $7.1924
1000+ $7.0633

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons