
* Images are for reference only
RP402K281C-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP402K281C-TR
- JLCPCB Part #
- C3190639
- Package
- DFN(PLP)2020-8
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 2.8V 600mV~4.8V 800mA Boost Boost Built-in Fixed Yes DFN(PLP)2020-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8128
200+
$0.7026
500+
$0.6768
1000+
$0.6655
Related Products

RP402K181C-TR
Nisshinbo Micro Devices Inc.
$1.2295

RP202K281D-TR
Nisshinbo Micro Devices Inc.
$0.3977

RP400K181C-TR
Nisshinbo Micro Devices Inc.
$2.0319

RP505K121B-TR
Nisshinbo Micro Devices Inc.
$0.6349

RP505K251A-TR
Nisshinbo Micro Devices Inc.
$1.3004

RP402K391B-TR
Nisshinbo Micro Devices Inc.
$1.2295
Welcome back, may I help you?