
* Images are for reference only
IRG4BC30S-STRLP
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRG4BC30S-STRLP
- JLCPCB Part #
- C3190512
- Package
- D2PAK
- Description
- -55℃~+150℃@(Tj) 100W 22ns 260uJ 3.45mJ 50nC 540ns 600V D2PAK IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6728
200+
$1.4221
500+
$1.3721
800+
$1.3479
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?