
* Images are for reference only
MP2148GQD-25-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2148GQD-25-Z
- JLCPCB Part #
- C3189916
- Package
- QFN-6(1x1.5)
- Description
- -40℃~+125℃@(TJ) 1 11uA 1A 2.2MHz 2.3V~5.5V 2.5V Buck Buck Built-in Fixed Yes QFN-6(1x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2660
100+
$1.2143
500+
$1.0980
1000+
$1.0592
3000+
$1.0335
Related Products
Welcome back, may I help you?