
* Images are for reference only
MAX20004AFOB/VY+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20004AFOB/VY+
- JLCPCB Part #
- C3188479
- Package
- FC2QFN-17(3.5x3.75)
- Description
- -40℃~+125℃ 1 2.2MHz 3.3V 3.5V~36V 4A Buck Buck Built-in Fixed Yes FC2QFN-17(3.5x3.75) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4565
200+
$3.6603
420+
$3.5318
840+
$3.4675
Related Products

MAX20004AFOD/VY+
Analog Devices Inc./Maxim Integrated
$6.7985

MAX20008AFOB/VY+
Analog Devices Inc./Maxim Integrated
$7.6850

MAX20006AFOB/VY+
Analog Devices Inc./Maxim Integrated
$8.6390

MAX20008AFOA/VY+
Analog Devices Inc./Maxim Integrated
$9.9367

MAX20004AFOA/VY+
Analog Devices Inc./Maxim Integrated
$6.7985

MAX20405AFOD/VY+
Analog Devices Inc./Maxim Integrated
$5.8413
Welcome back, may I help you?