
* Images are for reference only
MPQ9840GLE-5-AEC1-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ9840GLE-5-AEC1-P
- JLCPCB Part #
- C3188243
- Package
- QFN-16(3x4)
- Description
- -40℃~+125℃@(TJ) 1 2.5MHz 3.3V~36V 3.5A 5V Buck Buck Built-in Fixed Yes QFN-16(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0466
10+
$1.7357
30+
$1.5418
100+
$1.3430
500+
$1.2533
1000+
$1.2148
Related Products
Welcome back, may I help you?