This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP2492DQ-LF-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP2492DQ-LF-Z
JLCPCB Part #
C3187609
Package
QFN-10(3x3)
Description
-40℃~+125℃ 1 100kHz 2A 4.5V~55V 800mV~15V 800uA Adjustable Buck Buck Built-in No QFN-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2678
100+ $3.0742
500+ $2.6221
1000+ $2.2991

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons