
* Images are for reference only
MAX1572ETC150+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1572ETC150+
- JLCPCB Part #
- C3186865
- Package
- TQFN-12(4x4)
- Description
- -40℃~+85℃@(TA) 1 1.5V 2.6V~5.5V 2MHz 800mA Buck Buck Built-in Fixed Yes TQFN-12(4x4) DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1899
200+
$1.2346
500+
$1.1912
1000+
$1.1704
Related Products

MAX1572ETC130+
Analog Devices Inc./Maxim Integrated
$9.3128

MAX1572ETC250+
Analog Devices Inc./Maxim Integrated
$6.4793

MAX1572ETC150
Analog Devices Inc./Maxim Integrated
$8.7975

MAX1572ETC180
Analog Devices Inc./Maxim Integrated
$8.7975

MAX1572ETC075+
Analog Devices Inc./Maxim Integrated
$3.1899

MAX8504ETC
Analog Devices Inc./Maxim Integrated
$9.6772
Welcome back, may I help you?