* Images are for reference only
AE500B10400
- Manufacturer
- Anatech Electronics Inc.
- MFR.Part #
- AE500B10400
- JLCPCB Part #
- C3155262
- Package
- -
- Description
- 60MHz Bandpass 1dB - RF Filters ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
AE500B10400 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AE500B10400 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AE500B10400 symbol, PCB footprint from the free EasyEDA PCB design tool.
AE500B10400 datasheets or manufacturer documentation.
Datasheet: AE500B10400 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AE1087.5B10562
Anatech Electronics Inc.
$1488.45
-
AE2380B11493
Anatech Electronics Inc.
$1175.09
-
AE4965-6475DB5486
Anatech Electronics Inc.
$1678.03
-
AE2000-2185DB5401
Anatech Electronics Inc.
$1410.11
-
AE2075-5125DB5458
Anatech Electronics Inc.
$1779.87
-
AM751-782D1071-C
Anatech Electronics Inc.
$1171.24