
* Images are for reference only
DP1801KB
Extended
- Manufacturer
- Shenzhen Developer Microelec.
- MFR.Part #
- DP1801KB
- JLCPCB Part #
- C3151985
- Package
- SOP-7
- Description
- -20℃~+85℃ 35kHz~70kHz 5V~19V 800V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback QR、PFM Modulation SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0579
50+
$0.0567
150+
$0.0559
500+
$0.0549
Related Products
Welcome back, may I help you?