
* Images are for reference only
368941-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 368941-1
- JLCPCB Part #
- C532084
- Package
- -
- Description
- -40℃~+155℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1689
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1689
In-stock Item Pricing
Qty Unit Price
1+
$0.1414
50+
$0.1138
150+
$0.0999
1000+
$0.0862
2000+
$0.0780
5000+
$0.0738
Related Products
Welcome back, may I help you?