
* Images are for reference only
367831201
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 367831201
- JLCPCB Part #
- C585460
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 10.5A 12P 2 28V 2x6P 3.5mm 6 Black Brass PA Right Angle Tin UL94HB 弯插,P=3.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3659
Minimum: 1
Full Reel: 64
$0.01
Add To List
Available Order Qty: 3641
In-stock Item Pricing
Qty Unit Price
1+
$1.6883
10+
$1.4080
64+
$1.1680
128+
$0.9940
512+
$0.9167
1024+
$0.8812
Related Products
Welcome back, may I help you?