
* Images are for reference only
RHC-01W1502FT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- RHC-01W1502FT
- JLCPCB Part #
- C3039722
- Package
- 0201
- Description
- -55℃~+125℃ 15kΩ 25V 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.0045
1000+
$0.0036
3000+
$0.0030
15000+
$0.0026
45000+
$0.0023
105000+
$0.0022
Related Products
Welcome back, may I help you?