
* Images are for reference only
VRA2424ZP-6WR3
Extended
- Manufacturer
- --
- MFR.Part #
- VRA2424ZP-6WR3
- JLCPCB Part #
- C3037779
- Package
- DIP,32x20mm
- Description
- -125mA、125mA -40℃~+85℃ 1.5kV 10.8mm 100mVp-p 100uF 20mm 300kHz 32mm 36V~75V 6W 85% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection DIP,32x20mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 15
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$6.0531
10+
$5.9045
30+
$5.5427
90+
$5.4432
Welcome back, may I help you?