
* Images are for reference only
1808B681K302NT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- 1808B681K302NT
- JLCPCB Part #
- C3037679
- Package
- 1808
- Description
- 3kV 680pF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 406
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 374
In-stock Item Pricing
Qty Unit Price
1+
$0.1004
50+
$0.0784
150+
$0.0675
500+
$0.0592
2000+
$0.0526
4000+
$0.0494
Welcome back, may I help you?