
* Images are for reference only
WJ2EDGVM-5.08-04P-14-00A
Extended
- Manufacturer
- Ningbo Kangnex Elec
- MFR.Part #
- WJ2EDGVM-5.08-04P-14-00A
- JLCPCB Part #
- C3029933
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1x4P 4 4P 5.08mm Board Side/Socket - Closed Green Screw Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2012
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 1946
In-stock Item Pricing
Qty Unit Price
1+
$0.1967
50+
$0.1568
150+
$0.1321
500+
$0.1108
2500+
$0.1013
5000+
$0.0956
Related Products
Welcome back, may I help you?