
* Images are for reference only
FM31X683K201EEG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM31X683K201EEG
- JLCPCB Part #
- C382223
- Package
- 1206
- Description
- 200V 68nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 178
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.0325
200+
$0.0263
600+
$0.0229
2000+
$0.0208
10000+
$0.0191
20000+
$0.0181
Related Products
Welcome back, may I help you?