
* Images are for reference only
353631260
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 353631260
- JLCPCB Part #
- C114118
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 12 125V 12P 1x12P 2A 2mm PA Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2849
Minimum: 1
Full Reel: 7000
$0.01
Add To List
Available Order Qty: 2831
In-stock Item Pricing
Qty Unit Price
1+
$0.6718
10+
$0.6074
30+
$0.5752
100+
$0.5429
500+
$0.5236
1000+
$0.5123
Related Products
Welcome back, may I help you?