
* Images are for reference only
353630560
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 353630560
- JLCPCB Part #
- C505202
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 125V 1x5P 2A 2mm 5 5P PA Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1131
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1130
In-stock Item Pricing
Qty Unit Price
1+
$0.2150
50+
$0.1790
150+
$0.1636
1000+
$0.1444
2000+
$0.1359
5000+
$0.1307
Related Products
Welcome back, may I help you?