
* Images are for reference only
353630460
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 353630460
- JLCPCB Part #
- C504957
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 125V 1x4P 2A 2mm 4 4P PA Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1519
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1518
In-stock Item Pricing
Qty Unit Price
1+
$0.1299
50+
$0.0994
150+
$0.0843
1000+
$0.0729
2000+
$0.0637
5000+
$0.0592
Related Products
Welcome back, may I help you?